Rochester Electronics BDX34BG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | -10A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | PNP |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BDX34BG to view detailed technical specifications.
No datasheet is available for this part.