The BDX34CG PNP transistor from Rochester Electronics features a TO-220-3 package and a collector-emitter breakdown voltage of -100V. It has a current rating of -10A and a power dissipation of 70W. This lead-free device is packaged in rail/Tube format and meets Reach SVHC compliance requirements.
Rochester Electronics BDX34CG technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | -100V |
| Current Rating | -10A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 70W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BDX34CG to view detailed technical specifications.
No datasheet is available for this part.