The BDX53CG is a 100V 8A NPN transistor packaged in a TO-220-3 case. It features a lead-free design and is compliant with Reach SVHC regulations. The transistor has a power dissipation of 65W and is available in rail or tube packaging.
Rochester Electronics BDX53CG technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 65W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BDX53CG to view detailed technical specifications.
No datasheet is available for this part.