Rochester Electronics BDX54CG technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | -100V |
| Current Rating | -8A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 65W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BDX54CG to view detailed technical specifications.
No datasheet is available for this part.