Rochester Electronics BFR92PE6327 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 45mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BFR92PE6327 to view detailed technical specifications.
No datasheet is available for this part.