Rochester Electronics BQ2000TSN-B5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 20mA |
| Output Voltage | 5.8V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BQ2000TSN-B5 to view detailed technical specifications.
No datasheet is available for this part.