Rochester Electronics BSP19AT1G technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BSP19AT1G to view detailed technical specifications.
No datasheet is available for this part.