The BSS84 is a SOT-23 packaged N-channel MOSFET with a maximum drain to source breakdown voltage of -50V and a continuous drain current rating of 130mA. It can handle a maximum power dissipation of 360mW. The device is lead free and compliant with Reach SVHC regulations. The input capacitance is 73pF and the gate to source voltage is 20V. The device is packaged in bulk.
Rochester Electronics BSS84 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 130mA |
| Current Rating | -130mA |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | -50V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 73pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BSS84 to view detailed technical specifications.
No datasheet is available for this part.