Rochester Electronics BU406 technical specifications.
| Package/Case | TO-220 |
| Current Rating | 7A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 2W |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BU406 to view detailed technical specifications.
No datasheet is available for this part.