Rochester Electronics BUF01900AIPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BUF01900AIPWR to view detailed technical specifications.
No datasheet is available for this part.