Rochester Electronics BZX84B18LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Cut Tape |
| DC Rated Voltage | 18V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rochester Electronics BZX84B18LT1G to view detailed technical specifications.
No datasheet is available for this part.