Rochester Electronics CA5260MZ technical specifications.
| Bandwidth | 3MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CA5260MZ to view detailed technical specifications.
No datasheet is available for this part.