CAHCT1G32QDBVRQ1
Rochester Electronics CAHCT1G32QDBVRQ1 technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 8mA |
| Packaging | Cut Tape |
| Propagation Delay | 6.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CAHCT1G32QDBVRQ1 to view detailed technical specifications.
No datasheet is available for this part.