Automotive single 2-input, 4.5-V to 5.5-V OR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Rochester Electronics CAHCT1G32QDCKRQ1 technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 6.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CAHCT1G32QDCKRQ1 to view detailed technical specifications.
No datasheet is available for this part.