Rochester Electronics CAT28C64BGI-12 technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Memory Size | 8000B |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics CAT28C64BGI-12 to view detailed technical specifications.
No datasheet is available for this part.