Rochester Electronics CAT3224HV3-GT2 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 4A |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CAT3224HV3-GT2 to view detailed technical specifications.
No datasheet is available for this part.