Rochester Electronics CAT93C57LI-G technical specifications.
| Package/Case | PDIP |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Memory Size | 250B |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CAT93C57LI-G to view detailed technical specifications.
No datasheet is available for this part.