Rochester Electronics CC1050PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 76.8Kbps |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 9.1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CC1050PWR to view detailed technical specifications.
No datasheet is available for this part.