Rochester Electronics CC1070RSQR technical specifications.
| Data Rate | 154Kbps |
| Lead Free | Contains Lead |
| Length | 4mm |
| Nominal Supply Current | 20.5mA |
| Packaging | Cut Tape |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CC1070RSQR to view detailed technical specifications.
No datasheet is available for this part.