Rochester Electronics CC1100RTKR technical specifications.
| Data Rate | 500Kbps |
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Length | 4mm |
| Nominal Supply Current | 15.4mA |
| Packaging | Cut Tape |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CC1100RTKR to view detailed technical specifications.
No datasheet is available for this part.