Rochester Electronics CC1111F32RSP technical specifications.
| Package/Case | QFN |
| Data Rate | 500Kbps |
| Density | 32768B |
| Frequency | 24MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 300nA |
| Number of UART Channels | 1 |
| Packaging | Tray |
| RAM Size | 4096B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CC1111F32RSP to view detailed technical specifications.
No datasheet is available for this part.