Rochester Electronics CC2510F16RSPR technical specifications.
| Data Rate | 500Kbps |
| Density | 16384B |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RAM Size | 2048B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CC2510F16RSPR to view detailed technical specifications.
No datasheet is available for this part.