Rochester Electronics CD4002BM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4002BM to view detailed technical specifications.
No datasheet is available for this part.