Rochester Electronics CD40102BPWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 4.8MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD40102BPWR to view detailed technical specifications.
No datasheet is available for this part.