Rochester Electronics CD40103BE technical specifications.
| Package/Case | PDIP |
| Frequency | 4.8MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD40103BE to view detailed technical specifications.
No datasheet is available for this part.