Rochester Electronics CD40106BF3A technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Number of Outputs | 6 |
| Packaging | Bulk |
| Propagation Delay | 280ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD40106BF3A to view detailed technical specifications.
No datasheet is available for this part.