
Rochester Electronics CD40109BF3A technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Packaging | Bulk |
| Propagation Delay | 600ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD40109BF3A to view detailed technical specifications.
No datasheet is available for this part.
