Rochester Electronics CD4010BPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4010BPWR to view detailed technical specifications.
No datasheet is available for this part.