The CD4011BNSR is a 4-bit CMOS logic IC from Rochester Electronics. It features a SOP package and is manufactured with lead-free materials. The device has a propagation delay of 250ns and a quiescent current of 20nA. It is available in tape and reel packaging.
Rochester Electronics CD4011BNSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Quiescent Current | 20nA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4011BNSR to view detailed technical specifications.
No datasheet is available for this part.