The CD4013BM is a dual 2-bit CMOS flip-flop from Rochester Electronics. It operates at a frequency of 12MHz and features a non-inverting polarity. The device is packaged in a lead-free SOIC package, available in rail or tube packaging. It is compliant with Reach SVHC regulations.
Rochester Electronics CD4013BM technical specifications.
| Package/Case | SOIC |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Outputs | 4 |
| Output Current | 6.8A |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4013BM to view detailed technical specifications.
No datasheet is available for this part.