Rochester Electronics CD4013BPW technical specifications.
| Package/Case | TSSOP |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Outputs | 4 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4013BPW to view detailed technical specifications.
No datasheet is available for this part.