Rochester Electronics CD4014BE technical specifications.
| Package/Case | PDIP |
| Frequency | 17MHz |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4014BE to view detailed technical specifications.
No datasheet is available for this part.