Rochester Electronics CD4016BE technical specifications.
| Bandwidth | 40MHz |
| Package/Case | PDIP |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Quiescent Current | 20nA |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4016BE to view detailed technical specifications.
No datasheet is available for this part.