Rochester Electronics CD40174BM technical specifications.
| Package/Case | SOIC |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD40174BM to view detailed technical specifications.
No datasheet is available for this part.