Rochester Electronics CD40175BMT technical specifications.
| Package/Case | SOIC |
| Frequency | 14MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Outputs | 8 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD40175BMT to view detailed technical specifications.
No datasheet is available for this part.