Rochester Electronics CD40175BNSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD40175BNSR to view detailed technical specifications.
No datasheet is available for this part.