Rochester Electronics CD4019BPW technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 6.8mA |
| Propagation Delay | 300ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4019BPW to view detailed technical specifications.
No datasheet is available for this part.