Rochester Electronics CD4021BM technical specifications.
| Package/Case | SOIC |
| Frequency | 17MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4021BM to view detailed technical specifications.
No datasheet is available for this part.