The CD40257BE is a 2-bit 4-input 4-output SPDT analog switch from Rochester Electronics. It has a bandwidth of 8MHz and is packaged in a PDIP case. The device is lead-free and has a quiescent current of 40nA. It is available in bulk packaging and has a non-inverting polarity. The CD40257BE is suitable for use in a variety of applications where a high-performance analog switch is required.
Rochester Electronics CD40257BE technical specifications.
| Bandwidth | 8MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 40nA |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD40257BE to view detailed technical specifications.
No datasheet is available for this part.