The CD4025BM96 is a 3-bit binary counter from Rochester Electronics. It features a propagation delay of 250ns and a quiescent current of 20nA. The device is packaged in a lead-free SOIC package and is available in bulk quantities. The counter has an output current of 6.8mA and is suitable for use in a variety of applications.
Rochester Electronics CD4025BM96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 6.8mA |
| Packaging | Bulk |
| Propagation Delay | 250ns |
| Quiescent Current | 20nA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4025BM96 to view detailed technical specifications.
No datasheet is available for this part.