Rochester Electronics CD4028BM96 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4028BM96 to view detailed technical specifications.
No datasheet is available for this part.