Rochester Electronics CD4046BPWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 1.4MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 10uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4046BPWR to view detailed technical specifications.
No datasheet is available for this part.