Rochester Electronics CD4050BDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Propagation Delay | 140ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4050BDWR to view detailed technical specifications.
No datasheet is available for this part.