The CD4051BPWR is an 8-channel 8-bit non-inverting multiplexer from Rochester Electronics. It features a TSSOP package and is manufactured with lead-free materials. The device has a nominal supply current of 100mA and a propagation delay of 20ns. The quiescent current is 80nA, and it is compliant with Reach SVHC regulations.
Rochester Electronics CD4051BPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 100mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 80nA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4051BPWR to view detailed technical specifications.
No datasheet is available for this part.