Rochester Electronics CD4056BE technical specifications.
| Bandwidth | 8MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Bits | 7 |
| Number of Circuits | 1 |
| Number of Outputs | 7 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4056BE to view detailed technical specifications.
No datasheet is available for this part.