Rochester Electronics CD4060BM96 technical specifications.
| Package/Case | SOIC |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4060BM96 to view detailed technical specifications.
No datasheet is available for this part.