Rochester Electronics CD4066BM96 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 20nA |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4066BM96 to view detailed technical specifications.
No datasheet is available for this part.