The CD4070BNSR is a 4-bit CMOS logic IC from Rochester Electronics. It is packaged in a lead-free SOP package and features a propagation delay of 280ns. The device has a quiescent current of 20nA and an output current of 6.8mA. It is available in tape and reel packaging.
Rochester Electronics CD4070BNSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 280ns |
| Quiescent Current | 20nA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4070BNSR to view detailed technical specifications.
No datasheet is available for this part.