The CD4073BNSR is a 3-bit CMOS logic IC from Rochester Electronics. It features a propagation delay of 250ns and a quiescent current of 20nA. The device is packaged in a lead-free SOP package and is available on cut tape. It is designed for use in a variety of digital logic applications.
Rochester Electronics CD4073BNSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 6.8mA |
| Packaging | Cut Tape |
| Propagation Delay | 250ns |
| Quiescent Current | 20nA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4073BNSR to view detailed technical specifications.
No datasheet is available for this part.