Rochester Electronics CD4086BEE4 technical specifications.
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 450ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4086BEE4 to view detailed technical specifications.
No datasheet is available for this part.